Draper Expert 02078 Pneumatic High Lift Jack (30 Tonne)

MPN
02078
EAN-13
5010559020782
Order Code
91-9683
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1376.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 07/11/2026

Expert Quality, portable and compact high lift pneumatic jack, capable of lifting 30 Tonnes. The ergonomic handle is fixed with a “Slow Down" valve and a “Self-Return" switch for increased safety and easy use. Fitted with industrial quality seals prolonging the life of the jack, a safety overload valve and rubber coated wheels for a quieter and smoother operation, whilst also preventing damage to garage floors and improving manoeuvrability. Supplied with 45mm and 100mm height lift extensions and a 1/4" BSP airline connector. Manufactured, tested and certified to the current EN1494 standard.

  • Capacity 30 Tonne (30,000kg)
  • Minimum height 360mm
  • Maximum height 772mm (inc extensions)
  • Lift height 267mm
  • Operating air pressure 9 – 12BAR (130 – 174psi)
  • Air consumption 11.5cfm
  • Air inlet 1/4" BSP
  • Wheel diameter 200mm
  • Wheel width 55.5mm
  • Saddle diameter 83.6mm
  • Extensions 45mm and 100mm
  • Handle length 1380mm
  • Chassis size 840 x 215 x 360mm
  • Nett weight 87kg
Type Air Bottle Jack
Load Capacity 30tonne
Capacity 30 Tonne (30,000kg)
Extensions 45mm and 100mm

Reviews

Be the first to submit a review

Trustpilot