Draper Expert 01106 Professional Garage Trolley Jack (3 tonne)

MPN
01106
EAN-13
5010559011063
Order Code
91-9689
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £223.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/10/2026


Expert Quality, low entry professional jack. Powerful twin piston 'quick-lift' feature. Heavy-duty laser cut chassis fitted with a 'quick-lift' foot pedal to rapidly raise the saddle to the vehicle jacking point. Large saddle aids positioning, integrated rubber saddle pad provides added protection to the vehicle. T-shaped handle with an integrated two speed action lowering control system (LCS) lift and twist lowering mechanism which activates with weights in excess of 50kg. Hardwearing Nylon wheels designed to prevent damage to showroom and garage floors. Built in parts tray. Supplied with a two piece handle and EVA foam bumper to protect vehicle panels.

  • Capacity 3 Tonne (3,000kg)
  • Minimum Height 95mm
  • Maximum Height 500mm
  • Saddle Diameter 110mm
  • Handle Length 1,100mm
  • Chassis Length 720mm
  • Nett Weight 40.5kg
Type Trolley Jack
Load Capacity 3tonne
Capacity 3tonne
Handle Length 1,100mm

Reviews

Be the first to submit a review

Trustpilot