Draper 99949 Belt Tensioner Wrench Set

MPN
99949
Brand
Draper
EAN-13
5059482002656
Order Code
91-8162
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.00 £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 136 in stock

Our new Belt Tensioner Wrench set is designed for professional mechanics who work on non-commercial vehicles. Adjusting, removing, or installing drive belts couldn’t be easier, thanks to a slim 4.2mm thick design that makes working in tight spaces easy. Includes 13 x interchangeable heads, 5 x E sockets (E10, E12, E14, E16 & E18) and 8 x 12-point sockets (12, 13, 14, 15, 16, 17, 18 & 19mm). Meanwhile, a vinyl handle with a gripped finish prevents slippage, allowing you to work more efficiently. Prevent wear and tear by choosing the right tool for the job and enjoy a lifetime guarantee with your purchase.

  • Head fixing 14.1 x 8mm interchangeable heads thickness - 10mm
  • 12-point sockets 12, 13, 14, 15, 16, 17, 18 & 19mm
  • E socket sizes E10, E12, E14, E16 & E18
  • Head locking release tool length 48mm
  • Wrench total length 447mm
  • Handle length 114mm
Type Wrenches
Handle length 114mm

Reviews

Be the first to submit a review

Trustpilot