Draper 99816 Hydraulic High Lift Table, 300kg - 99816

MPN
99816
Brand
Draper
EAN-13
5059482001338
Order Code
92-5297
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £470.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 18 in stock

This high lift hydraulic table is certified for up to 300kg.

Foot operated one-piece hydraulic pump-up and separate hand operated release.

Steel table top with rubber mat prevents damage and slippage.

Lifting range - 350-1,285mm.

Equipped with safety overload valve.

1,030mm height locking feature.

Fitted with two fixed and two swivel composite wheels with brakes, for smooth and easy movement.

  • Capacity: 300kg
  • Height: 350-1,285mm
  • Table size: 820 x 520mm
  • Mid-lift locking height: 1,030mm
  • Lift height: 935mm
  • Handle working height: 930mm
  • Wheel diameter: 120mm
  • Weight: 97.5kg
Height 350-1,285mm

Reviews

Be the first to submit a review

Trustpilot