Draper 99794 Segmented Diamond Blade Twin Pack (115mm)

MPN
99794
Brand
Draper
EAN-13
5059482001116
Order Code
91-8151
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 245 in stock

Twin pack of hardened and tempered diamond blades with segmented rim for a faster cut. General purpose blades for use on concrete, bricks, stone, granite and marble. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders with a 22.23mm bore.

  • Diameter 115mm
  • Bore 22.23mm
  • Segment height 10mm
  • Maximum speed 13,300rpm
  • Kerf 1.9mm
  • Blade construction Sintered
  • Weight 0.93kg
Type Diamond Blade
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot