Draper 99782 Segmented Diamond Blade (115mm)

MPN
99782
Brand
Draper
EAN-13
5059482000997
Order Code
91-8140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

Hardened and tempered diamond blade with segmented rim for a faster cut. General purpose blade for use on concrete, bricks, stone, granite and marble. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders with a 22.23mm bore.

  • Diameter 115mm
  • Bore size 22.23mm
  • Segment height 10mm
  • Maximum speed 13,300rpm
  • Kerf 1.9mm
  • Blade construction Sintered
  • Weight 0.93kg
Type Diamond Blade
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot