Draper 99779 Continuous Diamond Blade (115mm)

MPN
99779
Brand
Draper
EAN-13
5059482000966
Order Code
91-8137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 107 in stock

Hardened and tempered diamond blade with continuous rim to provide a smooth cutting finish. Designed for use on ceramic and natural stone tiles. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders and tile cutting machines with a 22.23mm bore.

  • Diameter 115mm
  • Bore size 22.23mm
  • Segment height 7mm
  • Maximum speed 13,300rpm
  • Kerf 1.9mm
  • Blade construction Sintered
  • Weight 0.1kg
Type Diamond Blade
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot