Draper 99778 Continuous Diamond Blade (110mm)

MPN
99778
Brand
Draper
EAN-13
5059482000959
Order Code
91-8136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Hardened and tempered diamond blade with continuous rim to provide a smooth cutting finish. Designed for use on ceramic and natural stone tiles. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders and tile cutting machines with a 22.23mm bore.

  • Diameter 110mm
  • Bore size 22.23mm
  • Segment height 7mm
  • Maximum speed 13,800rpm
  • Kerf 1.8mm
  • Blade construction Sintered
  • Weight 0.073kg
Type Diamond Blade
Diameter 110mm
Bore Size 22.23mm
Bore size 22.23mm
Weight 0.073kg

Reviews

Be the first to submit a review

Trustpilot