Draper 99735 D20 20V Dual Act Polisher Kit 125mm 2x3.0Ah Batt 1 x Fast Charger

MPN
99735
Brand
Draper
EAN-13
5059482000522
Order Code
92-5287
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/10/2026


This D20 polisher kit includes a dual-action sander/polisher with variable speed multi-position front handle supplied with a polishing bonnet and hook and loop backing pad.

It comes complete with 2 x D20 3.0Ah batteries, D20 twin battery charger and a heavy-duty water-repellent tool bag.

  • Battery: D20 20V Li-ion
  • No load speed: 0-3500rpm
  • Orbit diameter: 2.2mm
  • Pad Size: 125mm
  • Supplied in toolbag: Yes
  • Weight (bare tool): 1.01kg

Reviews

Be the first to submit a review

Trustpilot