Draper 99721 Storm Force® 10.8V Impact Wrench Kit (2x 4Ah, Charger & Bag)

Order Code:

91-8115

Brand: Draper MPN: 99721 EAN-13: 5059482000386
Qty Unit Price (Ex VAT)
1+ £113.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Part of the Draper Storm Force® 10.8V Interchange range, this kit features a 3/8" sq. dr. impact wrench (80Nm). Complete with 2x 4Ah li-ion batteries, a one - hour charger and a 320mm, water repellant, hard bottom tool bag for easy transportation and storage. Draper Storm Force® 10.8V interchangeable battery system allows you to combine one battery with any of the tools within the 10.8V Storm Force series (not compatible with Draper Storm Force® 20V).

  • Contents:
  • 1x 10.8V 3/8" sq. dr. Impact wrench (80Nm)
  • 2x 10.8V li-ion batteries (4Ah)
  • 1x 10.8V One - hour charger
  • 1x 320mm tool bag
Type Power Tool Kits

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot