Draper 99376 Dual Action Polisher Kit, 125mm Manufacturers P/N - 99376

MPN
99376
Brand
Draper
EAN-13
5010559993765
Order Code
92-5231
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £76.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A great polishing kit featuring the 650W Draper Storm Force® 125mm dual action polisher.

Comes complete with a large practical and spacious tool bag for storage and organisation.

Supplied with the following 650W 125mm polisher and 5 x 125mm polishing sponges (ultra-soft, soft, medium, firm, course).

  • Voltage: 240V
  • Wattage: 650W
  • No Load Speed: 2000-6400rpm
  • Pad Size: 125mm
  • Spindle Thread: M14
  • Supplied In Bag: Yes
  • Weight: 2kg
Type Polisher Tool Kit

Reviews

Be the first to submit a review

Trustpilot