Draper 99326 Plumbers Hole Saw Kit (13 Piece) Manufacturers P/N - 99326

MPN
99326
Brand
Draper
EAN-13
5010559993260
Order Code
92-5229
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

This plumber's heavy-duty hole saw kit features a range of accessories and variable pitch bi-metal hole saws, suitable for cutting steel, brass, bronze, cast iron, aluminium, wood and plastics.

Manufactured from high-quality steel with a M3 steel cutting edge for fast clean cutting action, with a maximum cutting depth of 35mm.

Each hole saw has four side vents for the efficient removal of waste and features two connection threads for fixing to an arbor.

Supplied inside a sturdy blow moulded storage case.

  • Body material: Bi-metal
  • Tip material: M3 steel
  • Saw diameter: 19, 22, 29, 38, 44, 51 and 57mm
  • Cutting depth: 35mm

Reviews

Be the first to submit a review

Trustpilot