Draper 99070 XP1000 VDE Pliers Set Tethered (3 Piece)

MPN
99070
Brand
Draper
EAN-13
5010559990702
Order Code
92-2570
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 73 in stock

Expert quality XP1000®, a set of three comprising the most popular pliers and side cutters (180mm Combination Pliers, 160mm Long Nose Pliers, 160mm Diagonal Side Cutters). Manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and gripping for long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Tethered fixing solution complies with Work at Height Regulations
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty

  • 1 x 180mm Combination pliers
  • 1 x 160mm Long nose pliers
  • 1 x 160mm Diagonal side cutter

Type VDE Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Lifetime Warranty Yes
Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot