Draper 99049 Battery Post & Terminal Cleaner

MPN
99049
Brand
Draper
EAN-13
5010559990498
Order Code
91-8074
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 432 in stock

Suitable for professionals and auto enthusiasts, this 16mm pocket-sized Battery Post and Terminal Cleaner boasts damage-resistant stainless steel bristles that won’t flatten upon application. This promotes better electrical contact, removing corrosive build up more effectively. The top brush scours battery terminals; the bottom brush tackles the battery posts and can be accessed by removing the cap and twisting. A comfortable handle grip means you can work for prolonged periods while remaining in control. Cleaning terminals inside and outside couldn’t be easier with this latest entry to the Draper range.

  • Internal Wire Brush Diameter 16mm
  • External Wire Brush Size 79 x 38.5mm
  • Wire Thickness 0.27mm
  • Wire Length 18.5mm
  • Nett Weight 0.058kg
Type Cleaner
Wire length 18.5mm
Wire thickness 0.27mm

Reviews

Be the first to submit a review

Trustpilot