Draper 98921 Deep Water Submersible Well Pump With Float Switch (1000W)

MPN
98921
Brand
Draper
EAN-13
5010559989218
Order Code
91-8044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

For use in areas where a large head height or high pressure is required. Will pump up to 15M deep. Fitted with thermal overload protection and a float switch which automatically turns the pump off when the water level has dropped. 15M (approx.) cable and approved plug.

  • Voltage 230V
  • Maximum output 91L/min
  • Maximum head height 40M
  • Motor 1000W
  • Float switch Yes
  • Output aperture diameter 25mm
  • Max particle diameter 1mm
  • Hose adaptor diameter 25mm
  • Weight 3.6kg
Type Submersible Water Pumps

Reviews

Be the first to submit a review

Trustpilot