Draper 98917 Submersible Water Pump With Integral Float Switch (400W)

MPN
98917
Brand
Draper
EAN-13
5010559989171
Order Code
91-8040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

For general usage around the home and garden. Ideal for irrigating gardens, draining cellars/basements, tight boreholes and powering waterfalls/fountains. Ceramic shaft for long life, thermal overload protection and integral float switch which automaticallyturns thepump off when the water level has dropped. Supplied with25 - 32mm diameter stepped hose adaptor, 10M (approx.) cable and approved plug

  • Voltage 230V
  • Maximum output 150L/min
  • Maximum head height 8M
  • Motor 400W
  • Float switch Yes
  • Output aperture diameter 25-32mm
  • Max particle diameter 5mm
  • Hose adaptor diameter 25-32mm
  • Weight 4.36kg
Type Submersible Water Pumps
Motor 400w

Reviews

Be the first to submit a review

Trustpilot