Draper 98913 110V Submersible Water Pump (250W)

MPN
98913
Brand
Draper
EAN-13
5010559989133
Order Code
91-8036
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

DIY/domestic use in and around the home and garden. Ideal for irrigating gardens, draining cellars/basements and powering water features. The pump is fitted with a ceramic shaft and thermal overload protection for longer life. Supplied with 25 - 32mm diameter stepped hose adaptor, 10M (approx.) cable and approved plug.

  • Voltage 110V
  • Maximum output 100L/min
  • Maximum head height 6M
  • Motor 250W
  • Float switch Yes
  • Output aperture diameter 32mm
  • Max particle diameter 5mm
  • Hose adaptor diameter 25-32mm
  • Weight 3.9kg
Type Submersible Water Pumps

Reviews

Be the first to submit a review

Trustpilot