Draper 98912 Submersible Water Pump With Float Switch (250W)

MPN
98912
Brand
Draper
EAN-13
5010559989126
Order Code
91-8035
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 150 in stock

DIY/domestic use in and around the home and garden. Ideal for irrigating gardens, draining cellars/basements and powering water features. The pump is fitted with thermal overload protection for longer life and a float switch. Supplied with 25 - 32mm diameter stepped hose adaptor, 10M (approx.) cable and approved plug.

  • Voltage 230V
  • Maximum output 108L/min
  • Maximum head height 6.5M
  • Motor 250W
  • Float switch Yes
  • Output aperture diameter 32mm
  • Max particle diameter 3mm
  • Hose adaptor diameter 25-32mm
  • Weight 3.8kg
Type Submersible Water Pumps
Float switch Yes

Reviews

Be the first to submit a review

Trustpilot