Draper 98911 Submersible Water Pump (250W)

Order Code:

91-8034

Brand: Draper MPN: 98911 EAN-13: 5010559989119
  • Quickly find another product in this range by Float switch:

    No Yes
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

DIY/domestic use in and around the home and garden. Ideal for irrigating gardens, draining cellars/basements and powering water features. The pump is fitted with thermal overload protection for longer life. Supplied with 25 - 32mm diameter stepped hose adaptor, 10M (approx.) cable and approved plug.

  • Voltage 230V
  • Maximum output 108L/min
  • Maximum head height 6.5M
  • Motor 250W
  • Float switch No
  • Output aperture diameter 32mm
  • Max particle diameter 3mm
  • Hose adaptor diameter 25-32mm
  • Weight 3.55kg
Type Submersible Water Pumps
Float switch No
Motor 250w

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot