Draper 98521 Storm Force® 230V Rotary Multi-Tool Kit, 135W 40 Pcs

MPN
98521
Brand
Draper
EAN-13
5010559985210
Order Code
92-5210
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 73 in stock

High quality and compact, this Draper Storm Force Rotary Multi-Tool Kit comes with an extensive number of accessories to make it suitable for a wide range of uses, including cutting, engraving, drilling, grinding and brushing.

The tool has a spindle lock, which allows attachments to be removed and changed quickly and easily.

Variable speed control enables a smooth start and precision power adjustment.

The 40-piece accessory kit includes a 2.3mm collet, grinding stones with shanks, a sanding shank, mandrels (for felt wheels and cut off wheels), stainless steel brushes, diamond cutters, HSS drill bits, sanding discs, sanding bands, felt wheels, cut-off wheels, a whetstone and a wrench.

Also included is a replacement carbon brush set.

  • Voltage: 230V
  • Power: 135W
  • No load speed: 35,000rpm
  • Weight: 0.23kg

Reviews

Be the first to submit a review

Trustpilot