Draper 98468 Storm Force® Bandsaw, 245mm, 420W - 98468

MPN
98468
Brand
Draper
EAN-13
5010559984688
Order Code
92-5201
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.21 £107.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stockBack-order availability date - 08/11/2026

Ideal for the trade or home workshop.

Designed to cut wood, wood derived materials and plastics by means of the revolving endless saw band which is carried on two band wheels.

The welded steel body helps to make the bandsaw rigid for additional stability.

Fitted with adjustable blade tensioning and tracking for precise cutting.

There is a mitre guide for cross cut work.

The table tilts with a 0-45 degree range allowing angled cutting, ripping and mitre and bevel cutting.

No-volt release switch prevents uncontrolled blade to re-start after power interruption.

Supplied with 6tpi blade, parallel rip fence and other accessories.

This bandsaw can be bench mounted, floor standing or mounted on a stand available separately (Stock No. 94969).

  • Voltage: 230V
  • Frequency: 50Hz
  • Input: 420W
  • No load speed: 1400rpm
  • Maximum throat capacity: 245mm
  • Cutting depth: 120mm
  • Maximum capacity: 115mm
  • Cutting speed: 11m/sec (660m/min)
  • Table size: 300 x 380 to 540mm
  • Bandsaw dimensions: 340 x 320 x 850mm
  • Weight: 30kg
Voltage 230V
Type Bandsaw
Battery Included N/A
Power 420W
Input 420W

Reviews

Be the first to submit a review

Trustpilot