Draper 98440 230V In-line RCD Adapter, 16A Manufacturers P/N - 98440

Order Code:

92-5185

Brand: Draper MPN: 98440 EAN-13: 5010559984404
Qty Unit Price (Ex VAT)
1+ £22.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 3 working days

This in-line RCD adapter is designed to reduce the risk of electrocution.

It is ideal for outdoor use when using garden power tools, extension leads and also, being IP66 rated, is suitable for operating electric pond pumps (RCD adapter must not be submerged).

The adapter is simple to wire in between the appliance being used and the mains plug.

It has a separate test and reset button for ease of operation.

  • Voltage: 230V
  • Maximum load: 3840W
  • Maximum operating current: 16A
  • Trip current: 30mA
  • Trip speed: 15ms
  • Protection class: IP66 rated
Protection Class IP66 rated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot