Draper 98041 Guide Rail for Plunge Saw 1.4m Without Connecting Clips

MPN
98041
Brand
Draper
EAN-13
5010559980413
Order Code
92-5173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The Draper 98041 is a 1.4 metre guide rail designed for use with Draper plunge saws, allowing straight, accurate cuts when working with sheet materials such as timber panels and boards.

It can be used on its own for standard cuts or joined to additional rails to support longer cutting lengths. The rail features an anti‑slip grip to help maintain positioning during use and is intended as a replacement or expansion rail for the guide supplied with the Draper 1200 W Plunge Saw.

Note that connector clips are not included.


  • 1.4 m guide rail designed for use with Draper plunge saws
  • Enables straight, accurate cuts in sheet materials such as timber boards and panels
  • Can be used individually or joined to additional guide rails for longer cutting lengths
  • Supplied without connector clip for linking multiple rails together
  • Fitted with anti‑slip grip to help maintain stable positioning during cutting
  • Designed as a replacement or extension rail for the guide supplied with the Draper 1200 W Plunge Saw
Voltage n/a
Type Guide bar
Battery Included n/a
Number of Batteries n/a
Battery Capacity n/a
Power n/a
Blade Diameter n/a

Reviews

Be the first to submit a review

Trustpilot