Draper 97533 D20 20V Pressure Washer Kit with 1x 2Ah Battery and Charger

MPN
97533
Brand
Draper
EAN-13
5010559975334
Order Code
92-0258
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

Features: Part of the D20 series, Portable pressure washer, Fully remote, no need for mains water supply operate from a bucket or similar, Supplied with 6m self-priming hose, soap bottle, watering lance and extension lance, Supplied with 2Ah battery and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Pressure 0-16Bar
  • Max Flow Rate 120L/H
  • Suction Height 5ft (self priming)
  • Batteries Per Item 1x 2.0Ah
  • Charger Type 4A
  • Supplied in Case No
  • Weight (bare tool) 2.2kg
Type Pressure washer
Batteries Per Item 1x 2.0Ah
Pressure 0-16Bar

Reviews

Be the first to submit a review

Trustpilot