Draper 95172 Headband with USB Rechargeable LED Torch, 1W, Black, One Size

MPN
95172
Brand
Draper
EAN-13
5059482032233
Order Code
92-5159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 265 in stock

This ultra-bright headband has a USB rechargeable LED torch and is a comfortable to wear hands-free headlight.

It is made from soft stretchy fleece material and is suitable for indoor and outdoor use.

There are four LEDs and three different light settings to choose from: full beam, medium and dim offering the right level of brightness and visibility when needed.

The LED torch component is waterproof and easily removed for recharging, cleaning and washing the headband.

The torch can be plugged directly into any standard USB port for recharging, for example in a car, laptop or portable power bank.

It takes 1.5 hours to fully charge and will run for approximately four hours.

It is an ideal hands-free headlamp for activities such as night running and camping.

Machine washable at 300C.

One Size fits most adults.

  • Light type: 4 x LED
  • Wattage: 1W
  • Power source: Rechargeable 0.25Ah battery
  • Run time: 4 hours
  • Charge time: 1.5 hours
  • Weight (net): 19.5g
  • Sizes available: One size

Reviews

Be the first to submit a review

Trustpilot