Draper 94637 XP1000 VDE Side Cutter/Stripper 160mm

MPN
94637
Brand
Draper
EAN-13
5059482030703
Order Code
92-2535
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. Wire stripping notches for stripping wires of 1.5 and 2.5mm.

The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. Maximum cutting capacity: 2.0mm.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting, with wire stripping notches for 1.5 and 2.5mm wires
  • Lifetime Warranty
Type VDE Side Cutter
ESD Safe No
Length 160mm
VDE Safe Yes
Lifetime Warranty Yes
Material Forged steel

Reviews

Be the first to submit a review

Trustpilot