Draper 94628 XP1000 VDE Diagonal Side Cutter 140mm

MPN
94628
Brand
Draper
EAN-13
5059482030628
Order Code
92-2519
Country of Origin
Turkey

Discontinued


Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. Maximum cutting capacity: 2.0mm.


  • Draper Expert XP1000® quality
  • Safe on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting and long-term performance
  • Lifetime Warranty
Type Diagonal side cutters
ESD Safe No
Length 140mm
VDE Safe Yes
Lifetime Warranty Yes
Material Forged steel
Maximum Cutting Capacity 2mm

Trustpilot