Draper 92627 Storm Force® 230V Tri-Base Detail Sander, 125W

MPN
92627
Brand
Draper
EAN-13
5010559926275
Order Code
92-5086
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

This lightweight tri-base sander is ideal for sanding into awkward areas with ease.

It features a comfortable soft grip handle for single-handed use, and it’s designed to feel good even after prolonged use.

The hook and loop base pad enables quick and easy changing of sanding sheets measuring 140 x 140 x 80mm.

There is a dust extraction port adapter to keep mess to a minimum.

The sander is supplied with three sanding sheets: 60, 80 and 120 grit.

  • Voltage: 230V
  • Power: 125W
  • Speed: 13,500O/min
  • Backing pad: Hook & loop
  • Pad size: 140 x 140 x 80mm
  • Weight: 1.0kg
Power 125w
Speed 13,500O/min

Reviews

Be the first to submit a review

Trustpilot