Draper 92613 230V 1/3 Sheet Sander, 240W Manufacturers P/N - 92613

MPN
92613
Brand
Draper
EAN-13
5010559926138
Order Code
92-5084
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 125 in stock

This variable speed 1/3 sheet sander is ideal for smooth sanding and high manoeuvrability.

The dual-facility aluminium base allows sanding sheets to be held in place with conventional sheet clamps or with a hook and loop pad for quick and easy changing of sanding sheets measuring 90 x 182mm.

It features a comfortable multi-grip handle designed to reduce hand fatigue.

There is a dust extraction facility and collection box to keep mess to a minimum.

The sander is supplied with three sanding sheets: 60, 80 and 120 grit.

  • Voltage: 230V
  • Power: 240W
  • Speed: 6,000––12,000O/min
  • Backing pad: Hook & loop
  • Pad size: 90 x 182mm
  • Weight: 2.0kg

Reviews

Be the first to submit a review

Trustpilot