Draper 90498 D20 12V Li-ion In Car Battery Charger

MPN
90498
Brand
Draper
EAN-13
5010559904983
Order Code
91-7920
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the D20 series, Charging indicator lights, 'E - Mark' certified for in-car use, 1.8m cable, Suitable for 2.0Ah, 3.0Ah, 4.0Ah and 5.0Ah D20 batteries. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Amperage 2.2A
  • Charging times 2Ah 60 mins
  • Charging times 3Ah 85 mins
  • Charging times 4Ah 110 mins
  • Charging times 5Ah 135 mins
  • Weight 0.26kg
Type Charger
Amp rage 2.2A

Reviews

Be the first to submit a review

Trustpilot