Draper 90249 Mobile and Extendable Mitre Saw Stand

MPN
90249
Brand
Draper
EAN-13
5010559902491
Order Code
91-7911
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 67 in stock

Extending mitre saw stand with height - adjustable work - support rollers enabling use with timbers over 2M in length. Made from lightweight steel and alu Miniumthat's fitted with an extendable galvanized beam, fully adjustable end rollers and quick - action locking leversfor securely bracing the mitre saw in place. The round Aluminium folding legs and sturdy wheels deliver ease of storage and transportation even with a mitre saw locked in situ. Equipped with a handy tool tray and a mesh bottom to store and 'catch' small tools. Compatible withmostmakes of mitre saws.

  • Max load capacity 150kg
  • Extending beam length 1067 - 1657mm
  • Height to beam 775mm
  • Height to extending rollers 845 - 955mm
  • Width 700mm
  • Weight 13 kg
Type Mitre and Chop Saws
Height to beam 775mm

Reviews

Be the first to submit a review

Trustpilot