Draper 90126 230V Oil-Free Compressor and Air Tool Kit, 24L

MPN
90126
Brand
Draper
EAN-13
5010559901265
Order Code
92-5073
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 28/11/2026


This oil-free compressor and multi-application air tool kit includes solutions for spraying, inflating and cleaning.

The compressor has a 24L tank with pressure gauge and is fitted with a male and female 1/4" BSP threaded Euro quick coupling.

Its compact design and transport wheels ensure portability for the kit's range of uses.

Complete with a gravity fed spray gun, air blow gun, paraffin/washing spray gun, air inflator with clip-on hose and 5m coiled air hose with 1/4" BSP female threaded connectors.

  • Voltage: 230V
  • Tank size: 24L
  • Motor: 1.5HP
  • Air displacement: 190L/min
  • Free air delivery: 100L/min
  • Speed: 2,850rpm
  • No. of cylinders: 1
  • Piston diameter: 50mm
  • Piston stroke: 23mm
  • Maximum pressure: 116psi (8bar)
  • Dimensions: W 570 x D 250 x H 570mm
  • Weight: 21kg
Motor 1.5HP
Speed 2,850rpm

Reviews

Be the first to submit a review

Trustpilot