Draper 89887 Woodworking Sanding Roll, 115mm x 5m, 120 Grit

MPN
89887
Brand
Draper
EAN-13
5059482018695
Order Code
92-5072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 149 in stock

Sanding rolls (115mm x 5m) made from premium quality aluminium oxide and resin bonded to provide sharpness and improved working efficiency.

The heavy-duty D-Weight backing paper makes it more resistant to wear –– able to withstand the toughest jobs.

It is specially designed for woodworking and can also be used for sanding and finishing metal, aluminium alloy, painted surfaces, plastic and fillers.

Suitable for sanding by hand and it is also compatible with 1/2 sheet sanders including Draper Stock No. 57941.

  • Width: 115mm
  • Length: 5m
  • Material: Aluminium Oxide
  • Backing type: Paper
  • Backing weight: D-Weight

Reviews

Be the first to submit a review

Trustpilot