Draper 89524 Storm Force® 20V Drill Driver - Bare

Order Code:

92-0265

Brand: Draper MPN: 89524 EAN-13: 5010559895243
Qty Unit Price (Ex VAT)
1+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, 2 function Drill, Screwdriver, Two - speed gearbox, 26 torque control positions, Variable speed control with electronic brake, Spindle Lock, LED worklight, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 0-1400rpm
  • Max. torque 35Nm
  • Impact Rate 0-5,000bpm
  • Chuck Capacity 13mm
  • Drilling capacity masonry N/A
  • Drilling capacity wood 25mm
  • Drilling capacity steel 10mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.11kg
Type Drill driver
Drilling capacity masonry N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot