Draper 89486 General Purpose Sanding Roll, 115mm x 5m, 80 Grit

MPN
89486
Brand
Draper
EAN-13
5059482018657
Order Code
92-5068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 190 in stock

Sanding rolls (115mm x 5m) made from premium quality aluminium oxide and resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting high performance.

The heavy-duty D-Weight backing paper makes them more flexible and durable –– able to withstand the toughest jobs.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Can be used for sanding by hand and they are also compatible with 1/2 sheet sanders including Draper Stock No. 57941.

  • Width: 115mm
  • Length: 5m
  • Material: Aluminium Oxide
  • Backing type: Paper
  • Backing weight: D-Weight

Reviews

Be the first to submit a review

Trustpilot