Draper 88595 COB LED R/charge. Mini FloodLight-PowerBank-10W 1000LM USB Cable

MPN
88595
Brand
Draper
EAN-13
5059482018596
Order Code
92-5064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Compact and durable COB LED mini flood light and power bank for charging mobile devices.

Fitted with a strong magnetic base and useful hanging hook for hands-free use.

Provides three light output settings: low, high and flash offering a brightness of 500-1000 Lumens (low to high/flash).

Simple push button operation for on/off and lighting modes, with memory function set to recall the last lighting mode used.

Fitted with an integral adjustable bracket which can rotate through 180° for optimal light positioning and ring finger for portability.

USB input and output with power bank function for charging electronic devices.

Supplied with USB-C charging cable.

  • Light type: COB LED
  • Brightness: 500-1000 Lumens
  • Wattage: 10W
  • Power source: Rechargeable 4.4Ah Li-ion battery (USB-C cable supplied)
  • Run time: 3-6 hours
  • Charge time: 5-6 hours
  • Weight (net): 248g
  • Dimensions: 105 x 95 x 40mm
Type Spotlight
Brightness 500-1000 Lumens
Dimensions 105 x 95 x 40mm

Reviews

Be the first to submit a review

Trustpilot