Draper 87761 10W COB LED Work Light - 700 Lm

MPN
87761
Brand
Draper
EAN-13
5010559877614
Order Code
91-7883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

10 watt COB work light manufactured from shock - resistant plastic and fitted with TPR corners and support stand. Produces a 700 - lumen output. Supplied with a pivot stand and operated by 4 x AA batteries (Supplied separately).

  • Wattage 10W
  • Light Type COB LED
  • Lumens 700
  • Light Settings High
  • Power Source 4 x AA batteries (supplied separately)
  • Burn Time 4 hours
  • Charging Time N/A
Type Rechargable Site Lights
Light Output 700lm
Power 10W

Reviews

Be the first to submit a review

Trustpilot