Draper 86958 D20 20V Brushless 1/4" Impact Driver 2x 2.0Ah Batts & Charger 180Nm

MPN
86958
Brand
Draper
EAN-13
5010559869589
Order Code
92-0241
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Features: Part of the D20 series, Brushless motor, Quick release chuck, Super bright LED work light, Variable speed control with electronic brake, Supplied with 2x 2.0Ah batteries and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Impact Rate 0-3300bpm
  • No load speed 0-2200rpm
  • Max Torque 180Nm
  • Variable speed Yes
  • Quick release chuck 1/4"
  • Batteries Per Item 2x 2.0Ah
  • Charger 1.65A
  • Supplied in Case Yes
  • Weight (bare tool) 1.1kg
Type Impact driver
Charger 1.65a

Reviews

Be the first to submit a review

Trustpilot