Draper 84120 Butterfly Type Air Impact Wrench (3/8" Sq. Dr.)

MPN
84120
Brand
Draper
EAN-13
5010559841202
Order Code
91-9910
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Single hammer butterfly air impact wrench. Manufactured with a lightweight Aluminium housing attached with a one handed forward and reverse butterfly control with built - in regulator to vary speed and power. Attached with a side exhaust and a 1/4" BSP airline connector which connects with the 360° rotating air inlet, helping prevent air - lines from kinking when in use. The compact size helps in tight spaces, making it ideal for transmission, body panel, exhaust system and small engine repairs.

  • Ultimate torque 102Nm (75ft/lb)
  • Free speed 10,000 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 6cfm (170L/min)
  • Vibration level 2.5m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 0.90kg
Type Air Impact Wrench
Vibration level 2.5m/s2

Reviews

Be the first to submit a review

Trustpilot