Draper 83982 6-Piece 150mm Soft Grip Needle File Set

MPN
83982
Brand
Draper
EAN-13
5010559839827
Order Code
91-7252
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 78 despatched in 3 working days

These high quality precision No. 2 cut needle files are made from high carbon steel that has been hardened and tempered with a sand blasted finish.

The two-tone, soft-grip handles provide extra grip, perfect for delicate work, fine abrasion, profile cutting and finishing many workshop materials. The files have an overall length of 150mm and are supplied in a convenient plastic storage wallet.


    Set contains:
  • Flat parallel
  • Flat taper
  • Half round
  • Three square
  • Square
  • Round
  • Supplied as a set of 6
  • Draper type NF/SET/B / 83982
Type Needle file set
CutType Fine
Length 150mm
Shape Various
Number of Pieces 6
Material Carbon steel
Pieces 6

Reviews

Be the first to submit a review

Trustpilot