Draper 83769 90° Compact Air Die Grinder (6mm)

MPN
83769
Brand
Draper
EAN-13
5010559837694
Order Code
91-9939
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Die grinder perfectly designed for grinding and polishing metal components. Manufactured from lightweight Aluminium housing attached to an ergonomic soft grip handle, which provides comfort even when used for prolonged periods. Fitted with a lever block trigger for increased safety and an adjustable 4 - speed rear regulator. Attached with a 1/4" BSP airline connector which connects with the 360° rotating air inlet, helping prevent air - lines from kinking when in use. The ergonomic design and lightweight housing assist in prevention of the cold - sink effect.

  • Collet size 6mm
  • Free speed 20,000 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 4.0cfm (113L/min)
  • Vibration level 2.9m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 0.53kg
Type Die grinder
Vibration level 2.9m/s2

Reviews

Be the first to submit a review

Trustpilot