Draper 83745 Air Impact Wrench Kit (1/2" Sq. Dr.)

MPN
83745
Brand
Draper
EAN-13
5010559837458
Order Code
91-9909
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Heavy duty hammer mechanism air impact wrench. Manufactured with a lightweight Aluminium housing attached to an ergonomic soft grip handle providing comfort even when used for prolonged periods. Fitted with a high tech three speed reversible motor capable of 3 - position power in forward and full power in reverse. Attached with a handle exhaust and a 1/4" BSP airline connector.

  • Ultimate torque 680Nm (500ft/lb)
  • Free speed 7,000 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 40cfm (1,132L/min)
  • Vibration level 4.35m/s2
  • Min. hose size 3/8” I/D
  • Air inlet 1/4" BSP
  • Weight 2.59kg
Type Air Impact Wrench

Reviews

Be the first to submit a review

Trustpilot