Draper 83645 Storm Force Tri-Palm Sander 130W

MPN
83645
Brand
Draper
EAN-13
5010559836451
Order Code
91-7306
Country of Origin
China

Discontinued


This tri-palm sander from the Storm Force range by Draper has a 130W motor and is fitted with a dust extraction facility and hook and loop base pad.


  • Soft grip handles for comfortable use even for prolonged periods
  • Voltage 230V 50Hz
  • Pad size 140 x 140 x 95mm
  • No load speed 13000rpm
  • Weight 1.2kg
  • Manufacturer's part 83645

Supplied with: five assorted sanding sheets, approximately 3m of cable and approved plug.
Type Palm sander
Voltage 230V
Power Output 130W
Pad Size 140 x 140 x 95mm

Trustpilot