Draper 83555 Large Shampoo Spraying Nozzle for SWD1500

MPN
83555
Brand
Draper
EAN-13
5010559835553
Order Code
92-4986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Large Shampoo Spraying Nozzle for 3 in 1 vacuum cleaner SWD1500.

Ideal for the home, workshop, office and garage environments and especially useful for car valeting.

Featuring a variable suction switch and spray facility for valeting carpets, floors, upholstery and hard surfaces.

The detergent is added in the form of a pressurized spray.

This cleaner is also designed to pick up dry material.

It has a 20L tank and 4L detergent capacity.

Fitted with 10m (approx.) cable and approved plug.

This cleaner is Supplied with the following; Paper dust bag, Cartridge filter, Anti foam filter, 3m flexible hose, Stainless steel retractable extension tube, Ergonomic trigger with remote start stop function, Round brush, Crevice nozzle, Multi use brush with metal base and retractable brush, Small spray - suction nozzle, Large spray - suction nozzle + squeegee.

All accessories are 35mm diameter.


Type Vacuum Cleaner Accessories
Compatible With Draper

Reviews

Be the first to submit a review

Trustpilot