Draper 83157 Zirconium Oxide Flap Disc, 115 x 22.23mm, 40 Grit

MPN
83157
Brand
Draper
EAN-13
5059482018268
Order Code
92-4972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 464 in stock

These premium-quality resin-bonded zirconium oxide flap discs offer enhanced cutting performance and efficiency.

They have a self-sharpening feature, which increases high stock removal and durability.

The strong X-weight polyester-cotton backing allows flexible and fast cutting on medium to high-pressure grinding and finishing applications.

The T-29 conical shape features 15––25 ° angled flaps, ideal for contoured and flat-edged work.

Suitable for sanding, grinding, stock removal and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 115mm angle grinders with a 22.23mm bore.

Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot