Draper 82818 Professional Measuring Tape (5M/16ft)

MPN
82818
Brand
Draper
EAN-13
5010559828180
Order Code
92-1535
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m 8m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 624 in stock

Attached with a triple lock blade function (front, side and bottom) and belt clip. The nylon-coated blade has clear black and red metric and imperial graduations, metres into cm/mm and feet into inches, 1/8" and 1/16" on both sides and obvious stud centre markings every 16" all coated in a hard wearing yellow protective cover. The self-aligning end hook assists in providing extremely accurate internal and external measurements. Display packed.

Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot