Draper 82756 200mm Bandsaw (250W)

MPN
82756
Brand
Draper
EAN-13
5010559827565
Order Code
92-0156
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 154 in stock

Supplied with a 5mm wide 6tpi blade, parallel rip fence, open ended spanner, flat head screwdriver, push stick and 2 x hex keys. Each machine is fitted with a table tilting feature with 0 - 45° capacity allowing angled cutting, ripping, mitre and bevel cutting. Fitted with a cable and approved plug. Display carton.

  • Motor input 250W
  • Motor type Induction
  • Table size 290 x 290mm
  • Max cutting height 80mm
  • Blade speed 900M/min
  • Max width of cut 200mm
  • Blade length 1400mm
  • Table bevel angle 0-45 deg
  • Table height from floor 300mm
  • Dust extraction port 35mm
  • Weight 17.5kg
Voltage 240V
Type Bandsaw
Battery Included N/A
Power 250W
Dust extraction port 35mm
Dust extraction port 35mm
Motor input 250W

Reviews

Be the first to submit a review

Trustpilot