Draper 81315 Manual Fluid Extractor (9L)

MPN
81315
Brand
Draper
EAN-13
5010559813155
Order Code
91-9555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 75 in stock

Manual fluid extractor which easily extracts fluids from inaccessible areas by simply immersing the suction probe. Engine oil can be extracted by inserting the suction probes into the dipstick hole. Can be used with non-corrosive fluids such as; engine oil, gear oil, coolant, water, PAS fluid etc. Fitted with a quick release air pressure adaptor. Supplied with 3 nylon suction probes.

  • Specification:
  • Reservoir capacity 9L
  • Dimensions 250 x 320 x 620mm
  • Weight (empty) 4kg
Type Fluid Extractor
Dimension 250 x 320 x 620mm
Dimensions 250 x 320 x 620mm
Weight (empty) 4kg

Reviews

Be the first to submit a review

Trustpilot