Draper 81110 LED Aluminium Hand Torch (3 x AAA Batteries Required)

MPN
81110
Brand
Draper
EAN-13
5010559811106
Order Code
92-2118
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

Aluminium case with on/off button. The LEDs produces clear beam of 45 lumen light. Fitted with a focusing beam function. Uses 3 x AAA size batteries (sold separately). Display packed.

  • Lumens 45
  • Lamp Type LED
  • Light Modes full beam
  • Power Supply 3 x AAA Batteries (sold separately)
Type Aluminium Torch
Lumen 45
Lumens 45

Reviews

Be the first to submit a review

Trustpilot