Draper 77176 0.8mm Mild Steel Mig Wire - 5kg

MPN
77176
Brand
Draper
EAN-13
5010559771769
Order Code
91-6263
Country of Origin
United Kingdom

Discontinued


Copper-coated mild steel MIG welding wire for welding mild and medium tensile steel.


  • Wire diameter: 0.8mm
  • Spool weight: 5kg
  • For impact toughness down to -20°C
  • For use with Draper MIG welders and other manufacturers similar machines
  • Manufactured by SIF for Draper Tools
  • Manufactured to EN440 G3Sil (BS2901:A18)
  • Draper type 77176
Diameter 0.8mm
Material Mild steel
Weight 5kg

Trustpilot